
Surface mount general purpose fixed inductor with 1µH inductance and 20% tolerance. Features a ferrite core and 1.1A current rating, with a DC resistance of 130mΩ. Encased in an 0806 (2016 metric) SMD package, this unshielded component operates from -40°C to 105°C and is RoHS and Halogen Free compliant.
Taiyo Yuden CBC2016T1R0M technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0806 |
| Core Material | Ferrite |
| Current Rating | 1.1A |
| DC Resistance (DCR) | 130mR |
| Depth | 1.8mm |
| Halogen Free | Halogen Free |
| Height | 1.6mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max DC Current | 1.1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 1.1A |
| Self Resonant Frequency | 100MHz |
| Series | CB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CBC2016T1R0M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
