
Surface mount fixed inductor with 1.5µH inductance and 20% tolerance, featuring a ferrite core. This power chip wirewound inductor operates with a 1A DC current rating and 1A saturation current, exhibiting a low 195mΩ DC resistance. Designed for surface mounting in an 0806 (2016 metric) case, it offers a wide operating temperature range from -40°C to 105°C and a self-resonant frequency of 80MHz. The component is RoHS compliant and halogen-free, supplied in tape and reel packaging.
Sign in to ask questions about the Taiyo Yuden CBC2016T1R5M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden CBC2016T1R5M technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0806 |
| Core Material | Ferrite |
| DC Current | 1A |
| DC Resistance (DCR) | 195mR |
| Depth | 1.8mm |
| Halogen Free | Halogen Free |
| Height | 1.6mm |
| Inductance | 1.5uH |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 1A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1A |
| Self Resonant Frequency | 80MHz |
| Series | CBC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CBC2016T1R5M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
