The CBC2016T2R2MV is a surface mount fixed inductor from Taiyo Yuden. It has a nominal inductance of 2.2uH and a tolerance of 20%. The inductor is designed for general purpose applications and has a maximum operating temperature of 105 degrees Celsius. It can handle a maximum current of 0.625A and has a self resonance frequency of 70MHz. The inductor is not shielded and is intended for power inductor applications.
Sign in to ask questions about the Taiyo Yuden CBC2016T2R2MV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden CBC2016T2R2MV technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.26 |
| Rated Current-Max | 0.625 |
| Test Frequency | 7.96 |
| Self Resonance Frequency | 70 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden CBC2016T2R2MV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.