
Surface mount fixed inductor featuring 33µH inductance with a 20% tolerance, designed for power applications. This ferrite core component operates within a temperature range of -40°C to 105°C and supports a DC current of up to 220mA. It exhibits a DC resistance (DCR) of 3.64Ω and a self-resonant frequency of 14MHz. Packaged in an 0806 (2016 metric) case, it is RoHS compliant and halogen-free, supplied on tape and reel.
Sign in to ask questions about the Taiyo Yuden CBC2016T330M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden CBC2016T330M technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0806 |
| Core Material | Ferrite |
| DC Current | 220mA |
| DC Resistance (DCR) | 3.64R |
| Depth | 1.8mm |
| Halogen Free | Halogen Free |
| Height | 1.6mm |
| Inductance | 33uH |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 220mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 220mA |
| Self Resonant Frequency | 14MHz |
| Series | CBC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CBC2016T330M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
