Surface mount fixed inductor featuring 68µH inductance with a 20% tolerance, designed for power applications. This wirewound ferrite core component offers a DC current rating of 130mA and a DC resistance of 9.1Ω. Operating within a temperature range of -40°C to 105°C, it is packaged in an 0806 (2016 metric) case and supplied on tape and reel. The inductor is RoHS compliant and halogen-free, with a self-resonant frequency of 10MHz at a test frequency of 2.52MHz.
Sign in to ask questions about the Taiyo Yuden CBC2016T680M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden CBC2016T680M technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0806 |
| Core Material | Ferrite |
| DC Current | 130mA |
| DC Resistance (DCR) | 9.1R |
| Depth | 1.8mm |
| Halogen Free | Halogen Free |
| Height | 1.6mm |
| Inductance | 68uH |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 130mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 130mA |
| Self Resonant Frequency | 10MHz |
| Series | CBC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CBC2016T680M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
