
Surface mount fixed inductor with 100µH inductance and 10% tolerance, designed for power applications. Features a ferrite core, 4.81Ω DC resistance, and a maximum DC current rating of 170mA. Operates within a temperature range of -40°C to 105°C and has a self-resonant frequency of 9MHz. Packaged in a 1007 (2518 metric) case, this RoHS and Halogen Free component is suitable for surface mount assembly.
Taiyo Yuden CBC2518T101K technical specifications.
| Case Code (Imperial) | 1007 |
| Case Code (Metric) | 2518 |
| Package/Case | 1007 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 4.81R |
| Depth | 2mm |
| Halogen Free | Halogen Free |
| Height | 1.8mm |
| Inductance | 100uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max DC Current | 170mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 160mA |
| Self Resonant Frequency | 9MHz |
| Series | CB, C Type |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CBC2518T101K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
