Taiyo Yuden's CBC2518T101MR is a 100uH wirewound inductor with a tolerance of 20% and dimensions of 2.5mm in length, 1.8mm in height, and 1.8mm in depth. It operates within a temperature range of -40°C to 105°C.
Taiyo Yuden CBC2518T101MR technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 100uH |
| Tolerance | 20% |
| Product Length | 2.5mm |
| Height | 1.8mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.