
Surface mount power chip wirewound inductor with 15µH inductance and 10% tolerance, designed for 2.52MHz test frequency. Features a ferrite core, 500mA current rating, and 845mΩ DC resistance. Operates within a -40°C to 105°C temperature range, housed in a 1007/2518 case code. This RoHS and Halogen Free component is suitable for surface mount applications.
Taiyo Yuden CBC2518T150K technical specifications.
| Case Code (Imperial) | 1007 |
| Case Code (Metric) | 2518 |
| Package/Case | 1007 |
| Core Material | Ferrite |
| Current Rating | 500mA |
| DC Resistance (DCR) | 845mR |
| Depth | 2mm |
| Halogen Free | Halogen Free |
| Height | 1.8mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 15uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Max DC Current | 500mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 350mA |
| Self Resonant Frequency | 23MHz |
| Series | CB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 0.071inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CBC2518T150K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.