Surface mount fixed inductor featuring 1µH inductance with a 20% tolerance, tested at 7.96MHz. This wirewound power chip component offers a 1.2A current rating and 1A saturation current, with a low DC resistance of 104mΩ. Constructed with a ferrite core and housed in a 1007/2518 case code, it operates from -40°C to 105°C and is halogen-free, lead-free, and RoHS compliant. The component is supplied on tape and reel for automated assembly.
Sign in to ask questions about the Taiyo Yuden CBC2518T1R0M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden CBC2518T1R0M technical specifications.
| Case Code (Imperial) | 1007 |
| Case Code (Metric) | 2518 |
| Package/Case | 1007 |
| Core Material | Ferrite |
| Current Rating | 1.2A |
| DC Resistance (DCR) | 104mR |
| Depth | 2mm |
| Halogen Free | Halogen Free |
| Height | 1.8mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Max DC Current | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1A |
| Self Resonant Frequency | 100MHz |
| Series | CB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 0.071inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CBC2518T1R0M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
