
Surface mount power chip wirewound inductor with 470µH inductance and 20% tolerance. Features a ferrite core, 70mA DC current rating, and 28.6Ω DC resistance. Operates within a -40°C to 105°C temperature range and has a self-resonant frequency of 3.5MHz. Packaged in a 1007 (2518 metric) case, this RoHS and Halogen Free component is supplied on tape and reel.
Sign in to ask questions about the Taiyo Yuden CBC2518T471M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden CBC2518T471M technical specifications.
| Case Code (Imperial) | 1007 |
| Case Code (Metric) | 2518 |
| Package/Case | 1007 |
| Core Material | Ferrite |
| Current Rating | 70mA |
| DC Current | 70mA |
| DC Resistance (DCR) | 28.6R |
| Depth | 2mm |
| Halogen Free | Halogen Free |
| Height | 1.8mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 470uH |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Max DC Current | 80mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 28.6R |
| RoHS Compliant | Yes |
| Saturation Current | 80mA |
| Self Resonant Frequency | 3.5MHz |
| Series | CB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 20% |
| Width | 0.071inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CBC2518T471M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
