
Surface mount fixed inductor featuring 680µH inductance with a 20% tolerance, designed for power applications. This wirewound ferrite core component operates at a test frequency of 796kHz and offers a DC current rating of 60mA with a maximum saturation current of 65mA. It boasts a low DC resistance of 36.4 Ohms and a self-resonant frequency of 3MHz. Encased in a 1007 (2518 metric) package, this RoHS and halogen-free inductor is supplied on tape and reel.
Sign in to ask questions about the Taiyo Yuden CBC2518T681M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden CBC2518T681M technical specifications.
| Case Code (Imperial) | 1007 |
| Case Code (Metric) | 2518 |
| Package/Case | 1007 |
| Core Material | Ferrite |
| DC Current | 60mA |
| DC Resistance (DCR) | 36.4R |
| Depth | 2mm |
| Halogen Free | Halogen Free |
| Height | 1.8mm |
| Inductance | 680uH |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max DC Current | 65mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 65mA |
| Self Resonant Frequency | 3MHz |
| Series | CBC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 20% |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CBC2518T681M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
