
General purpose surface mount inductor with 10µH inductance and 20% tolerance. Features a ferrite core, 900mA current rating, and 172.9mR DC resistance. Housed in a 1210 (3225 metric) case code, this unshielded component operates from -40°C to 105°C and is RoHS compliant. Ideal for general electronic applications requiring reliable inductance.
Taiyo Yuden CBC3225T100MR technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 900mA |
| DC Current | 900mA |
| DC Resistance (DCR) | 172.9mR |
| Depth | 2.7mm |
| Halogen Free | Halogen Free |
| Height | 2.5mm |
| Height - Seated (Max) | 0.106inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max DC Current | 900mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 900mA |
| RoHS Compliant | Yes |
| Saturation Current | 900mA |
| Self Resonant Frequency | 23MHz |
| Series | CB |
| Series Resistance | 172.9mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CBC3225T100MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
