The CBC3225T101KRV is a general purpose inductor from Taiyo Yuden with a nominal inductance of 100uH and a tolerance of 10%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The inductor is rated for a maximum current of 0.22A and has a DC resistance of 1.82 ohms. It is available in a 2-pin dual ended package.
Taiyo Yuden CBC3225T101KRV technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 1.82 |
| Rated Current-Max | 0.22 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden CBC3225T101KRV to view detailed technical specifications.
No datasheet is available for this part.