
General purpose power inductor with 100µH inductance and 20% tolerance. Features a ferrite core, surface mount termination in a 1210 (3225 metric) case code. Rated for 340mA DC current with a DC resistance of 1.82Ω. Operates from -40°C to 105°C and is RoHS compliant.
Taiyo Yuden CBC3225T101MR technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 340mA |
| DC Current | 340mA |
| DC Resistance (DCR) | 1.82R |
| Depth | 2.7mm |
| Halogen Free | Halogen Free |
| Height | 2.5mm |
| Height - Seated (Max) | 0.106inch |
| Inductance | 100uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max DC Current | 340mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.4R |
| RoHS Compliant | Yes |
| Saturation Current | 270mA |
| Self Resonant Frequency | 6MHz |
| Series | CB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CBC3225T101MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
