The CBC3225T102MRV is a general purpose inductor from Taiyo Yuden with a nominal inductance of 1000uH and a tolerance of 20%. It has dual-ended terminals and is designed for surface mount applications. The inductor operates over a temperature range of -40°C to 105°C and has a maximum rated current of 0.075A. The DC resistance is 16.9 ohms and the self resonance frequency is 1.6 MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 16.9 |
| Rated Current-Max | 0.075 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |