
Surface mount power inductor with 1µH inductance and 20% tolerance, featuring a ferrite core. Rated for 1.44A DC current, it offers a low DC resistance of 71.5mΩ at 100kHz. This unshielded component is housed in a 1210 (3225 metric) case, with dimensions of 3.2mm x 2.5mm x 2.5mm. It operates within a temperature range of -40°C to 105°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden CBC3225T1R0MR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 1.44A |
| DC Resistance (DCR) | 71.5mR |
| Halogen Free | Halogen Free |
| Height | 2.5mm |
| Height - Seated (Max) | 0.106inch |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max DC Current | 1.44A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.055R |
| RoHS Compliant | Yes |
| Saturation Current | 2A |
| Self Resonant Frequency | 250MHz |
| Series | CB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CBC3225T1R0MR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
