
Surface mount power chip wirewound inductor with 22µH inductance and 10% tolerance, designed for 100kHz test frequency. Features a ferrite core, 780mA DC current rating, and 351mΩ DC resistance. This unshielded component is housed in a 1210 (3225 metric) case, measuring 2.7mm in depth, 2.5mm in height, and 3.2mm in length. It operates within a temperature range of -40°C to 105°C and is RoHS and Halogen Free compliant.
Taiyo Yuden CBC3225T220KR technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 780mA |
| DC Current | 780mA |
| DC Resistance (DCR) | 351mR |
| Depth | 2.7mm |
| Halogen Free | Halogen Free |
| Height | 2.5mm |
| Height - Seated (Max) | 0.106inch |
| Inductance | 22uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max DC Current | 780mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 780mA |
| RoHS Compliant | Yes |
| Saturation Current | 620mA |
| Self Resonant Frequency | 17MHz |
| Series | CB |
| Series Resistance | 351mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CBC3225T220KR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.