
Surface mount fixed inductor featuring 33µH inductance with a 20% tolerance, designed for power applications. This wirewound ferrite core component offers a current rating of 570mA and a DC resistance of 533mΩ. Operating across a temperature range of -40°C to 105°C, it is packaged in a 1210 (3225 metric) case and supplied on tape and reel. The component is RoHS compliant and halogen-free.
Sign in to ask questions about the Taiyo Yuden CBC3225T330MR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden CBC3225T330MR technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 570mA |
| DC Resistance (DCR) | 533mR |
| Depth | 2.7mm |
| Halogen Free | Halogen Free |
| Height | 2.5mm |
| Inductance | 33uH |
| Lead Free | Lead Free |
| Length | 0.138inch |
| Max DC Current | 500mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 500mA |
| Self Resonant Frequency | 13MHz |
| Series | CB, C Type |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CBC3225T330MR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
