
Surface mount power inductor featuring 47µH inductance with a 20% tolerance, designed for high-frequency applications up to 100kHz. This ferrite core component offers a maximum DC current rating of 480mA and a low DC resistance of 871mΩ. The 1210 case size (3225 metric) ensures compact integration, with dimensions of 2.7mm depth, 2.5mm height, and 3.2mm length. It operates within a temperature range of -40°C to 105°C and is RoHS and Halogen Free compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden CBC3225T470MR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 480mA |
| DC Current | 480mA |
| DC Resistance (DCR) | 871mR |
| Depth | 2.7mm |
| Halogen Free | Halogen Free |
| Height | 2.5mm |
| Height - Seated (Max) | 0.106inch |
| Inductance | 47uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max DC Current | 480mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.871R |
| RoHS Compliant | Yes |
| Saturation Current | 390mA |
| Self Resonant Frequency | 10MHz |
| Series | CB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CBC3225T470MR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
