
Surface mount power chip wirewound inductor with 68µH inductance and 10% tolerance, rated for 410mA maximum DC current. Features a ferrite core, 1.3Ω DC resistance, and a 1210 case code. Operates from -40°C to 105°C, is RoHS and Halogen Free compliant, and is supplied in 1000-piece tape and reel packaging.
Sign in to ask questions about the Taiyo Yuden CBC3225T680KR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden CBC3225T680KR technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 410mA |
| DC Resistance (DCR) | 1.3R |
| Depth | 2.7mm |
| Halogen Free | Halogen Free |
| Height | 2.5mm |
| Height - Seated (Max) | 0.106inch |
| Inductance | 68uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max DC Current | 410mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 320mA |
| Self Resonant Frequency | 8MHz |
| Series | CB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CBC3225T680KR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
