
Surface mount wirewound power inductor with 68µH inductance and 20% tolerance. Features a ferrite core, 1210 case size, and a DC current rating of 410mA. Offers a low DC resistance of 1.3Ω and a saturation current of 320mA. Operates within a temperature range of -40°C to 105°C and is RoHS compliant. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Taiyo Yuden CBC3225T680MR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden CBC3225T680MR technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 410mA |
| DC Resistance (DCR) | 1.3R |
| Depth | 2.7mm |
| Halogen Free | Halogen Free |
| Height | 2.5mm |
| Inductance | 68uH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 320mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 320mA |
| Self Resonant Frequency | 8MHz |
| Series | CBC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CBC3225T680MR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
