
Surface mount fixed inductor featuring 6.8µH inductance with a 20% tolerance, tested at 100kHz. This wirewound ferrite core component offers a maximum DC current of 950mA and a DC resistance of 156mΩ. Designed for surface mounting, it comes in a 1210 (3225) case size and is packaged on tape and reel. Operating temperature range is -40°C to 105°C, with a self-resonant frequency of 50MHz. This component is RoHS compliant and Halogen Free.
Sign in to ask questions about the Taiyo Yuden CBC3225T6R8MR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden CBC3225T6R8MR technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 156mR |
| Depth | 2.5mm |
| Halogen Free | Halogen Free |
| Height | 2.5mm |
| Inductance | 6.8uH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 950mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 950mA |
| Self Resonant Frequency | 50MHz |
| Series | CBC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CBC3225T6R8MR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
