
Surface mount fixed inductor featuring 2.2µH inductance with a 20% tolerance, designed for 100kHz test frequency. This ferrite core component offers a 590mA current rating and 440mA saturation current, with a DC resistance of 507mΩ. Packaged in an 0805 (2012 metric) case, it operates from -40°C to 105°C and is supplied on tape and reel.
Sign in to ask questions about the Taiyo Yuden CBL2012T2R2M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden CBL2012T2R2M technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 590mA |
| DC Resistance (DCR) | 507mR |
| Depth | 1.45mm |
| Halogen Free | Halogen Free |
| Height | 0.9mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Lead Free | Exempt |
| Length | 0.079inch |
| Max DC Current | 590mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 440mA |
| Self Resonant Frequency | 80MHz |
| Series | CB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CBL2012T2R2M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
