
General purpose SMD inductor featuring 10µH inductance with a 10% tolerance. This ferrite-core chip inductor is housed in a 0603 (1608 metric) case, designed for surface mounting. It offers a maximum DC current rating of 380mA and a DC resistance of 468mΩ. Operating temperature range is -40°C to 105°C, with RoHS and Halogen Free compliance.
Taiyo Yuden CBMF1608T100K technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 380mA |
| DC Current | 380mA |
| DC Resistance (DCR) | 468mR |
| Depth | 1mm |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 10uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max DC Current | 380mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 115mA |
| Self Resonant Frequency | 32MHz |
| Series | CB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CBMF1608T100K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.