Surface mount general purpose fixed inductor with 1µH inductance and 20% tolerance. Features a ferrite core, 0603 case size (1.6mm L x 0.8mm W x 0.8mm H), and a maximum DC current of 770mA. DC resistance is 117mΩ, with a saturation current of 290mA. Operating temperature range is -40°C to +105°C. RoHS and Halogen Free compliant, supplied on tape and reel.
Sign in to ask questions about the Taiyo Yuden CBMF1608T1R0M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden CBMF1608T1R0M technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| DC Current | 770mA |
| DC Resistance (DCR) | 117mR |
| Depth | 1mm |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 770mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 290mA |
| RoHS Compliant | Yes |
| Saturation Current | 290mA |
| Self Resonant Frequency | 100MHz |
| Series | CBMF |
| Series Resistance | 117mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CBMF1608T1R0M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
