
Surface mount general purpose fixed inductor with 4.7µH inductance and 20% tolerance. Features a ferrite core, 470mA DC current rating, and 145mA saturation current. This unshielded component is housed in a 0603 (1608 metric) SMD package, measuring 1.6mm in length, 1mm in depth, and 0.8mm in height. Operating temperature range is -40°C to 105°C, with a DC resistance of 312mΩ. RoHS and Halogen Free compliant.
Sign in to ask questions about the Taiyo Yuden CBMF1608T4R7M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden CBMF1608T4R7M technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 470mA |
| DC Current | 470mA |
| DC Resistance (DCR) | 312mR |
| Depth | 1mm |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 470mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 145mA |
| Self Resonant Frequency | 45MHz |
| Series | CBMF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CBMF1608T4R7M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
