
Surface mount general purpose fixed inductor with 10µH inductance and 20% tolerance. Features a ferrite core, 60mA current rating, and 650mΩ DC resistance. Packaged in an 0805 (2012 metric) case, this unshielded component operates from -40°C to 85°C and is RoHS compliant.
Taiyo Yuden CK2125100M-T technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 60mA |
| DC Current | 60mA |
| DC Resistance (DCR) | 650mR |
| Depth | 1.45mm |
| Halogen Free | Halogen Free |
| Height | 1.25mm |
| Height - Seated (Max) | 0.057inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Free | Exempt |
| Length | 2mm |
| Max DC Current | 60mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 24MHz |
| Series | CK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2MHz |
| Tolerance | 20% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CK2125100M-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
