
Surface mount fixed inductor with 1.5µH inductance and 20% tolerance, designed for RF applications. Features a ferrite core, 170mA current rating, and 280mΩ DC resistance. Operates within a -40°C to 85°C temperature range and has a self-resonant frequency of 60MHz. Packaged in an 0805 case code, this component is halogen-free, lead-free, and RoHS compliant.
Taiyo Yuden CK21251R5M-T technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 170mA |
| DC Current | 170mA |
| DC Resistance (DCR) | 280mR |
| Depth | 1.45mm |
| Halogen Free | Halogen Free |
| Height | 1.25mm |
| Height - Seated (Max) | 0.057inch |
| Inductance | 1.5uH |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 170mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 60MHz |
| Series | CK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 20% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CK21251R5M-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
