
Surface mount fixed inductor featuring 3.3µH inductance with a 20% tolerance, designed for RF applications. This ferrite core component operates within a -40°C to 85°C temperature range and offers a maximum DC current of 130mA with a DC resistance of 430mΩ. Measuring 2mm in length, 1.25mm in width, and 1.45mm in depth, it utilizes a 0805 case code and is supplied on tape and reel. The inductor exhibits a 20 Q-factor at 10MHz and a self-resonant frequency of 41MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden CK21253R3M-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Current | 130mA |
| DC Resistance (DCR) | 430mR |
| Depth | 1.45mm |
| Halogen Free | Halogen Free |
| Height | 1.25mm |
| Inductance | 3.3uH |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 130mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 41MHz |
| Series | CK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 20% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CK21253R3M-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
