
Surface mount fixed inductor featuring 6.8µH inductance with a 20% tolerance, designed for RF applications. This ferrite core component operates with a 4MHz test frequency, offering a 20 Q-factor and a self-resonant frequency of 29MHz. It supports a maximum DC current of 70mA with a DC resistance of 520mΩ, housed in a compact 0805 (2012 metric) case. The component is RoHS compliant and halogen-free, packaged on tape and reel for automated assembly.
Taiyo Yuden CK21256R8M-T technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Current | 70mA |
| DC Resistance (DCR) | 520mR |
| Depth | 1.45mm |
| Halogen Free | Halogen Free |
| Height | 1.25mm |
| Inductance | 6.8uH |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 70mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 29MHz |
| Series | CK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 4MHz |
| Tolerance | 20% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CK21256R8M-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.