Surface mount fixed inductor featuring 0.15µH inductance with a 20% tolerance, designed for RF applications. This ferrite core component operates with a 500mA DC current rating and a low 0.2Ω DC resistance. Measuring 2mm x 1.25mm x 1.45mm in an 0805 package, it offers a self-resonant frequency of 200MHz and a Q-factor of 15 at 25MHz. The component is RoHS compliant, halogen-free, and supplied on tape and reel.
Sign in to ask questions about the Taiyo Yuden CK2125R15M-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden CK2125R15M-T technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Current | 500mA |
| DC Resistance (DCR) | 200mR |
| Depth | 1.45mm |
| Halogen Free | Halogen Free |
| Height | 1.25mm |
| Inductance | 150nH |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 200MHz |
| Series | CK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 20% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CK2125R15M-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.