The CKP2012E2R2M-T is a 2.2uH general purpose inductor from Taiyo Yuden with a 20% tolerance and a maximum operating temperature of 85 degrees Celsius. It is a dual-ended inductor with a rated current of 1.3A and a DC resistance of 0.16 ohms. The inductor is available in a 0805 chip package and is suitable for surface mount applications. The inductor is not shielded and has a test frequency of 1 Hz.
Taiyo Yuden CKP2012E2R2M-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.16 |
| Rated Current-Max | 1.3 |
| Test Frequency | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.