
Surface mount fixed inductor featuring 1µH inductance with a 20% tolerance, designed for power applications. This ferrite core component operates at a self-resonant frequency of 1MHz and supports a maximum DC current of 1A. It exhibits a DC resistance (DCR) of 140mΩ and is housed in a compact 0805 (2012 metric) case. The component is RoHS and Halogen Free compliant, suitable for operation between -40°C and 85°C, and supplied on tape and reel.
Taiyo Yuden CKP2012N1R0M-T technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Current | 1A |
| DC Resistance (DCR) | 140mR |
| Depth | 1.45mm |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 1A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1MHz |
| Series | CK, P Type |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CKP2012N1R0M-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
