Surface mount fixed inductor featuring 2.2µH inductance with a 20% tolerance, operating at a test frequency of 1MHz. This ferrite core component offers a maximum DC current of 800mA and a DC resistance of 200mΩ. Housed in an 0805 (2012 metric) case, it measures 2mm in length, 1.25mm in width, and 1mm in height. Designed for surface mounting, it is RoHS and Halogen Free compliant, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Taiyo Yuden CKP2012N2R2M-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden CKP2012N2R2M-T technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Current | 800mA |
| DC Resistance (DCR) | 200mR |
| Depth | 1.45mm |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1MHz |
| Series | CK, P Type |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CKP2012N2R2M-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
