
Surface mount fixed inductor with 470nH inductance and 20% tolerance, designed for power applications. Features a ferrite core, 1.2A DC current rating, and 100mΩ DC resistance. Housed in a compact 0805 (2012 metric) case, this unshielded component operates from -40°C to 85°C and is supplied on tape and reel. RoHS compliant and halogen-free.
Taiyo Yuden CKP2012NR47M-T technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Current | 1.2A |
| DC Resistance (DCR) | 100mR |
| Depth | 1.45mm |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Inductance | 470nH |
| Inductance Tolerance | 20% |
| Length | 2mm |
| Max DC Current | 1.2A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CK, P Type |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CKP2012NR47M-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
