
Surface mount fixed inductor featuring 1µH inductance with 20% tolerance, designed for power applications. This unshielded ferrite core component operates at a test frequency of 1MHz, with a self-resonant frequency of 1MHz. It handles a maximum DC current of 1.3A and exhibits a DC resistance (DCR) of 120mΩ. The compact 0806 (2016 metric) case size is suitable for automated assembly, and the component is RoHS compliant and halogen-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden CKP20161R0M-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0806 |
| Core Material | Ferrite |
| DC Current | 1.3A |
| DC Resistance (DCR) | 120mR |
| Depth | 1.8mm |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 1.3A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1MHz |
| Series | CK, P Type |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CKP20161R0M-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
