Surface mount fixed inductor featuring 4.7µH inductance with a 20% tolerance, operating at 1MHz. This ferrite core component offers a maximum DC current rating of 900mA and a DC resistance of 200mΩ. Housed in a compact 0806 (2016 metric) case, it measures 2mm in length, 1.6mm in width, and 1mm in height. Designed for surface mounting with SMD/SMT terminations, it operates within a temperature range of -40°C to 85°C and is supplied on tape and reel.
Sign in to ask questions about the Taiyo Yuden CKP20164R7M-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden CKP20164R7M-T technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0806 |
| Core Material | Ferrite |
| Current Rating | 900mA |
| DC Current | 900mA |
| DC Resistance (DCR) | 200mR |
| Depth | 1.8mm |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 900mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1MHz |
| Series | CK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CKP20164R7M-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.