
Surface mount fixed inductor featuring a 0.47µH inductance with a 20% tolerance, operating at 1MHz. This ferrite core component offers a 1.6A current rating and a low 75mΩ DC resistance. Housed in a compact 0806 (2016 metric) case, it supports a wide operating temperature range from -40°C to 85°C and is RoHS compliant and halogen-free. Packaged on tape and reel for automated assembly.
Sign in to ask questions about the Taiyo Yuden CKP2016R47M-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden CKP2016R47M-T technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0806 |
| Core Material | Ferrite |
| Current Rating | 1.6A |
| DC Current | 1.6A |
| DC Resistance (DCR) | 75mR |
| Depth | 1.8mm |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 470nH |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 1.6A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1MHz |
| Series | CK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CKP2016R47M-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
