
Surface mount fixed inductor featuring 1µH inductance with a 20% tolerance, designed for high-frequency applications with a self-resonant frequency of 1MHz. This ferrite core component supports a DC current of 1.4A and a saturation current of 800mA, exhibiting a low DC resistance of 80mΩ. Packaged in a compact 1008 (2520 metric) case, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden CKP25201R0M-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Current | 1.4A |
| DC Resistance (DCR) | 80mR |
| Depth | 2.2mm |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Length | 2.5mm |
| Max DC Current | 1.4A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 800mA |
| Self Resonant Frequency | 1MHz |
| Series | CK, P Type |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CKP25201R0M-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
