
Surface mount fixed inductor featuring 3.3µH inductance with a 20% tolerance, designed for high-frequency applications with a 1MHz self-resonant frequency. This ferrite core component offers a maximum DC current of 1.2A and a low DC resistance of 120mΩ. Packaged in a compact 1008 (2520 metric) case, it measures 2.5mm in length, 2mm in width, and 1mm in height. Operating within a temperature range of -40°C to 85°C, this RoHS and Halogen Free compliant inductor is supplied on tape and reel for automated assembly.
Sign in to ask questions about the Taiyo Yuden CKP25203R3M-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden CKP25203R3M-T technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Current | 1.2A |
| DC Resistance (DCR) | 120mR |
| Depth | 2.2mm |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max DC Current | 1.2A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1MHz |
| Series | CK, P Type |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CKP25203R3M-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
