
Surface mount fixed inductor featuring 1.5µH inductance with a 20% tolerance, designed for power applications. This ferrite core component offers a maximum DC current rating of 1.3A and a low DC resistance of 90mΩ. Operating across a temperature range of -40°C to 85°C, it is housed in a compact 1008 (2520 metric) case and is RoHS compliant.
Sign in to ask questions about the Taiyo Yuden CKP2520M1R5M-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden CKP2520M1R5M-T technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 90mR |
| Depth | 2.2mm |
| Halogen Free | Halogen Free |
| Height | 1.2mm |
| Inductance | 1.5uH |
| Inductance Tolerance | 20% |
| Length | 2.5mm |
| Max DC Current | 1.3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CK, P Type |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CKP2520M1R5M-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
