Surface mount fixed inductor featuring 2.2µH inductance with a 20% tolerance, designed for 1MHz test frequency. This ferrite core component offers a maximum DC current of 1.2A and a low DC resistance of 100mΩ. Housed in a compact 1008 (2520 metric) case code, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Taiyo Yuden CKP2520M2R2M-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden CKP2520M2R2M-T technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 100mR |
| Depth | 2.2mm |
| Halogen Free | Halogen Free |
| Height | 1.2mm |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Length | 2.5mm |
| Max DC Current | 1.2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CK, P Type |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CKP2520M2R2M-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
