
Surface mount power chip inductor featuring 470nH inductance with a 20% tolerance, designed for high-frequency applications up to 1MHz. This unshielded ferrite core component offers a maximum DC current rating of 1.8A and a low DC resistance of 50mR. Housed in a compact 1008 (2520 metric) case, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Taiyo Yuden CKP2520R47M-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden CKP2520R47M-T technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 50mR |
| Depth | 2.2mm |
| Halogen Free | Halogen Free |
| Height | 1.2mm |
| Inductance | 470nH |
| Inductance Tolerance | 20% |
| Length | 2.5mm |
| Max DC Current | 1.8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CK, P Type |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CKP2520R47M-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
