
Surface mount power chip inductor featuring 1µH inductance with a 20% tolerance, designed for high-frequency applications up to 1MHz. This ferrite core component offers a maximum DC current rating of 1.2A and a low DC resistance of 120mΩ. Housed in a compact 1008 (2520 metric) case, it operates within a temperature range of -40°C to 85°C and is supplied on tape and reel. The component is RoHS compliant and halogen-free.
Sign in to ask questions about the Taiyo Yuden CKP2520V1R0M-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden CKP2520V1R0M-T technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 120mR |
| Depth | 2.2mm |
| Halogen Free | Halogen Free |
| Height | 1.2mm |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Length | 2.5mm |
| Max DC Current | 1.2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.5A |
| Series | CK, P Type |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CKP2520V1R0M-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
