Surface mount fixed inductor featuring 2.2µH inductance with a 20% tolerance, designed for high-frequency applications with a test frequency of 1MHz. This ferrite core component offers a maximum DC current of 1.1A and a saturation current of 700mA, with a low DC resistance of 150mΩ. Housed in a compact 1008 (2520 metric) case code, it operates within a temperature range of -40°C to 85°C and is supplied on tape and reel. The component is RoHS and Halogen Free compliant.
Sign in to ask questions about the Taiyo Yuden CKP2520V2R2M-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden CKP2520V2R2M-T technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 150mR |
| Depth | 2.2mm |
| Halogen Free | Halogen Free |
| Height | 1.2mm |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Length | 2.5mm |
| Max DC Current | 1.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 700mA |
| Series | CK, P Type |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CKP2520V2R2M-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
