
Surface mount fixed inductor with 3.3µH inductance and 20% tolerance, designed for power applications. Features a ferrite core, 1.1A maximum DC current rating, and 400mA saturation current. Operating temperature range is -40°C to 85°C. Housed in a 1008 (2520 metric) case with 150mΩ DC resistance. Halogen-free and RoHS compliant.
Sign in to ask questions about the Taiyo Yuden CKP2520V3R3M-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden CKP2520V3R3M-T technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 400mA |
| DC Resistance (DCR) | 150mR |
| Depth | 2.2mm |
| Halogen Free | Halogen Free |
| Height | 1.2mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Length | 0.098inch |
| Max DC Current | 1.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 400mA |
| Series | CK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CKP2520V3R3M-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.