
Surface mount fixed inductor featuring 1µH inductance with a 20% tolerance, designed for general-purpose applications. This shielded, multi-layer ferrite core component operates with a maximum DC current of 280mA and a low DC resistance of 120mΩ. The 0805 case size (2.0mm x 1.25mm x 1.45mm) supports surface mounting and is RoHS compliant. It offers a self-resonant frequency of 75MHz and is rated for operation between -40°C and 85°C.
Taiyo Yuden CKS21251R0M-T technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 280mA |
| DC Current | 280mA |
| DC Resistance (DCR) | 120mR |
| Depth | 1.45mm |
| Halogen Free | Halogen Free |
| Height | 1.25mm |
| Height - Seated (Max) | 0.057inch |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 280mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 75MHz |
| Series | CK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 20% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CKS21251R0M-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.