
Dual common mode choke for power and signal lines, featuring 800 Ohm impedance at 100MHz. Rated for 1.5A maximum DC current with a low 60mR DC resistance. This surface mount component utilizes a ferrite core, operates from -25°C to 105°C, and is packaged in tape and reel. It is RoHS and Halogen Free compliant, with a DC rated voltage of 50V.
Sign in to ask questions about the Taiyo Yuden CM04RC01T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden CM04RC01T technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current | 1.5A |
| DC Resistance (DCR) | 60mR |
| Depth | 9.5mm |
| Halogen Free | Halogen Free |
| Height | 4.7mm |
| Impedance | 800R |
| Lead Free | Lead Free |
| Length | 0.205inch |
| Max DC Current | 1.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Series | CM04RC |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| DC Rated Voltage | 50V |
| Width | 0.354inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CM04RC01T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
