
Triple-line common mode choke for power and signal lines, featuring 1kΩ impedance at 100MHz. This surface-mount device utilizes a ferrite core and supports a maximum DC current of 500mA with a low DC resistance of 180mΩ. Rated for 50V DC, it operates within a temperature range of -25°C to 105°C and is packaged on tape and reel. The component is RoHS and Halogen Free compliant.
Taiyo Yuden CM04RC02T technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current | 500mA |
| Current Rating | 500mA |
| DC Resistance (DCR) | 180mR |
| Depth | 9.5mm |
| Halogen Free | Halogen Free |
| Height | 0.181inch |
| Impedance | 1kR |
| Lead Free | Lead Free |
| Length | 0.291inch |
| Max DC Current | 500mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Lines | 3 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CM04RC |
| Termination | SMD/SMT |
| DC Rated Voltage | 50V |
| Width | 0.354inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CM04RC02T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
