Common Mode Chokes Quad 800Ohm 100MHz 0.5A 0.2Ohm DCR SMD
Taiyo Yuden CM04RC05 technical specifications.
| Type | Signal Line |
| Number of Lines | 4 |
| Configuration | Quad |
| Impedance | 800Ohm |
| Test Frequency | 100MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.2Ohm |
| Minimum Insulation Resistance | 100MOhm |
| Voltage Rating | 50VDC |
| Mounting | Surface Mount |
| Product Length | 10mm |
| Product Depth | 9.5mm |
| Height | 4.4mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.